Altech DDFL4U(E)/110 technical specifications.
| Approvals | cULus |
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 35A |
| Fuse Size | 5 mm Dia. x 20 mm L, 5 mm Dia. x 25 mm L |
| Height | 66mm |
| Insulation Material | Nylon |
| Length | 88mm |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DDFL4U(E)/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.