Altech DDFL4U(E)/24 technical specifications.
| Approvals | cULus |
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 35A |
| Fuse Size | 5 mm Dia. x 20 mm L, 5 mm Dia. x 25 mm L |
| Height | 66mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 88mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DDFL4U(E)/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.