Altech DDFL4U(E)LR/24 technical specifications.
| Approvals | cULus |
| Color | Grey, Black |
| Current Rating | 6.3A |
| Height | 66mm |
| Length | 88mm |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DDFL4U(E)LR/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.