Altech DDFL4ULR technical specifications.
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech DDFL4ULR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.