Altech DMRBA technical specifications.
| Approvals | UL |
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Mount | DIN Rail |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DMRBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.