Altech G08-L-D012 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 12A |
| Height | 54.5mm |
| Length | 35mm |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Series | G |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Altech G08-L-D012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.