Altech HCL12-12 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Material | Polyamide |
| Mount | External |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HCL12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.