Altech HCL12-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | External |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HCL12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
