Altech HCL8-12 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Current Rating | 20A |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Altech HCL8-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.