Altech HCL8-4 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Current Rating | 20A |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HCL8-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.