Altech HD4.0/262850.0 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Polypropylene |
| Material | Copper, Tin, Polypropylene |
| Orientation | Straight |
| Package Quantity | 100 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech HD4.0/262850.0 to view detailed technical specifications.
No datasheet is available for this part.