Altech HE10HWPR/03 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | EUROSTRIPS® HE |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE10HWPR/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
