Altech HE10HWPR/08 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE10HWPR/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.