Altech HE10WPR/04 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Mount | Base |
| Number of Poles | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE10WPR/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
