
Barrier Terminal Block, 12 Pole, 15mm Pitch, 50A, 300V. Features two rows with 24 wire entries, panel/chassis mount, and screw termination. Constructed with white Nylon insulation, achieving UL94 V-0 flammability rating. Operates across a wide temperature range from -30°C to 125°C. Approvals include VDE and cULus.
Altech HE10WPR/12 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Insulation Material | Nylon |
| Length | 175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | No |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE10WPR/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
