Altech HE16HWPR/04 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 600 |
| Color | White |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Current Rating | 63A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Pitch | 15mm |
| Termination | Screw |
| Width | 25.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16HWPR/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.