Altech HE16HWPR/05 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 600 |
| Color | White |
| Height | 27.8mm |
| Length | 175mm |
| Number of Poles | 5 |
| Width | 25.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16HWPR/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.