Altech HE16HWPR/06 technical specifications.
| Package/Case | 600 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| Series | EUROSTRIPS® HE |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16HWPR/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.