Altech HE16WPR/06 technical specifications.
| Color | White |
| Current Rating | 63A |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Length | 175mm |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Pitch | 15mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16WPR/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.