
12-position, 2-row terminal block with 24 wire entries, featuring 15mm pitch and screw termination. Rated for 63A and 300V, this white, panel or chassis mount component utilizes nylon insulation with a UL94 V-0 flammability rating. It operates within a temperature range of -30°C to 125°C and supports wire gauges from 6AWG to 18AWG.
Altech HE16WPR/12 technical specifications.
| Color | White |
| Current Rating | 63A |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | No |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE16WPR/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
