2-pole, 4-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features an 8mm pitch and screw termination for wire gauges from 12 to 24 AWG. Rated for 20A and 300V, with a maximum operating temperature of 125°C. Panel and chassis mountable, this opaque white connector boasts a UL94 V-0 flammability rating and VDE, cULus approvals.
Altech HE1WPR/02 technical specifications.
| Approvals | VDE, cULus |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Insulation Material | Nylon |
| Length | 94mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Pitch | 8mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE1WPR/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.