Altech HE1WPR/03 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EUROSTRIPS® HE |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE1WPR/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.