Altech HE1WPR/05 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 20A |
| Height | 12.2mm |
| Length | 94mm |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Pitch | 8mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE1WPR/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.