Altech HE1WPR/07 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Height | 12.2mm |
| Length | 94mm |
| Number of Poles | 7 |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE1WPR/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.