
12-pole, 2-row barrier strip terminal block featuring 24 screw terminals and 24 wire entries. Rated for 300V and 20A, this white terminal block offers a wide operating temperature range of -30°C to 125°C. Constructed with UL94 V-0 rated Nylon insulation, it supports wire gauges from 12AWG to 24AWG and mounts to panels or chassis. Approvals include VDE and cULus.
Altech HE1WPR/12 technical specifications.
| Approvals | VDE, cULus |
| Color | White |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE1WPR/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
