General purpose terminal block featuring 10 positions and 2 rows, with a 10mm pitch. This panel mount component supports 20A current and 300V voltage ratings, accepting wire gauges from 10AWG to 24AWG. Constructed with white nylon insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -30°C to 125°C. Approvals include VDE and cULus.
Altech HE42BU/10 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 14.9mm |
| Insulation Material | Nylon |
| Length | 117mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE42BU/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
