
Four-pole barrier terminal block, 30A, 300V, designed for 24-10 AWG wire. Features a 10mm pitch and two rows of positions, accommodating eight wire entries. Constructed with white Nylon insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -30°C to 125°C. Panel or chassis mountable, with VDE and cULus approvals.
Altech HE4WPR/04 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 14.9mm |
| Insulation Material | Nylon |
| Length | 117mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE4WPR/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
