
12-pole barrier terminal block with 10mm pitch, rated for 30A and 300V. Features two rows and 24 wire entries, accepting wire gauges from 10AWG to 24AWG. Constructed with white Nylon insulation, achieving UL94 V-0 flammability rating. Operates across a temperature range of -30°C to 125°C, with panel or chassis mounting. Approvals include VDE and cULus.
Altech HE4WPR/12 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 14.9mm |
| Insulation Material | Nylon |
| Length | 117mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE4WPR/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
