
12-pole barrier terminal block with 12mm pitch, designed for panel or chassis mounting. Features a 40A current rating and 300V voltage rating, with screw termination for wire gauges from 10AWG to 20AWG. Constructed with white Nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a -30°C to 125°C temperature range. Approvals include VDE and cULus.
Altech HE6WPR/12 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Insulation Material | Nylon |
| Length | 140mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | No |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE6WPR/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
