Altech K31S10A technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech K31S10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.