Altech KKVM332Y/R technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | KKVM |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech KKVM332Y/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.