Altech KU463N technical specifications.
| Package/Case | 600 |
| Color | White, Red |
| Current | 60A |
| Current Rating | 60A |
| Depth | 2.874inch |
| Height | 2.598inch |
| Length | 2.559inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | KU |
| Shape | Rectangular |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 2.598inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KU463N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.