Altech MBE-155 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Length | 25mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| DC Rated Voltage | 667mV |
| Width | 8.6mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MBE-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.