Altech MHE-135 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Length | 25mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MHE-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.