Altech MHE-1617 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 17 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Max Operating Temperature | 130°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MHE-1617 to view detailed technical specifications.
No datasheet is available for this part.