Altech MI-2512(5.00) technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.3mm |
| Length | 61mm |
| Number of Poles | 12 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MI-2512(5.00) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.