Altech MI-2521 (35) technical specifications.
| Type | Terminal Block |
| Number of Contacts | 21 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MI-2521 (35) to view detailed technical specifications.
No datasheet is available for this part.