Altech MT2/V-1-10 technical specifications.
| Color | White |
| Height | 5.8mm |
| Material | Polyamide |
| Mount | Vertical |
| Packaging | Bulk |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech MT2/V-1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.