Altech MT6/V-31-40 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 5.5mm |
| Material | Polyamide |
| Mount | Vertical |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Altech MT6/V-31-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.