Altech MT8 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Length | 3m |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Altech MT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.