Altech MV-1511 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-1511 to view detailed technical specifications.
No datasheet is available for this part.