The MV-1513 is a 13-contact terminal block with a 5mm pitch, designed for through-hole mounting. It has a maximum operating temperature of 105°C and a maximum voltage rating of 300V. The terminal block is rated for a maximum current of 10A and features a solder termination method. It is a general-purpose terminal block suitable for a variety of applications.
Altech MV-1513 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-1513 to view detailed technical specifications.
No datasheet is available for this part.