The MV-1516 is a 16-contact terminal block with a 5mm pitch, suitable for through-hole mounting. It has a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 10 amps. The terminal block is rated for 300 volts and features solder termination. It is designed for use in a variety of applications, including industrial and commercial settings.
Altech MV-1516 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-1516 to view detailed technical specifications.
No datasheet is available for this part.