The MV-1520 is a 20-contact terminal block with a 5mm pitch and a single row configuration. It features solder termination and is designed for through-hole mounting. The terminal block has a maximum operating temperature of 105 degrees Celsius and a maximum voltage rating of 300V. It can handle a maximum current of 10A.
Altech MV-1520 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-1520 to view detailed technical specifications.
No datasheet is available for this part.