The MV-156 terminal block from Altech features six contacts with a 5mm pitch, suitable for solder termination. It has a straight body orientation and is designed for through-hole mounting. The terminal block operates reliably at temperatures up to 105 degrees Celsius, and it can handle a maximum current of 10 amps and a maximum voltage of 300 volts.
Altech MV-156 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-156 to view detailed technical specifications.
No datasheet is available for this part.