The MV-158 terminal block from Altech features 8 contacts with a 5mm pitch, suitable for applications up to 300V and 10A. It has a straight body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of up to 105 degrees Celsius. It is constructed for solder termination.
Altech MV-158 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-158 to view detailed technical specifications.
No datasheet is available for this part.