
Vertical ZIF/LIF connector for Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) applications. Features a 2-position, 5.08mm pitch design with screw cage termination. Rated for 15A current and 300V voltage, accepting wire gauges from 30 to 14 AWG. Constructed with brass and tin contact plating, a UL94 V-0 flammability rating, and through-hole mounting. This lead-free component is green in color and meets cULus approvals.
Altech MV-252 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel, Galvanized |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MV-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
