The MV-4613 is a 13-contact terminal block from Altech, designed for through-hole mounting with a straight body orientation. It features a termination method of solder and a terminal pitch of 6.35mm. The terminal block has a maximum operating temperature of 105°C and a maximum current rating of 20A. It can withstand a maximum voltage rating of 300V.
Altech MV-4613 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MV-4613 to view detailed technical specifications.
No datasheet is available for this part.