2-position, single-level terminal block with 6.35mm pitch for solder termination. Features a 20A current rating and 300V voltage rating, accommodating wire gauges up to 12AWG. Constructed with brass and tin plated contacts, and a UL94 V-0 flammability rating. This green, male terminal block is designed for through-hole mounting and is lead-free.
Altech MV-462 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Plating | Brass, Steel, Galvanized |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MV-462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.