
The MVD-253 terminal block from Altech features a 300V voltage rating and 15A current rating. It has a package quantity of 100 and is available in a lead-free version. The block measures 29.5mm in height, 17.8mm in length, and 12.7mm in width. It is designed for through-hole termination and has a flammability rating of UL94 V-0. The terminal block is approved by cULus and is available in a green color.
Altech MVD-253 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MVD-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
